
* Images are for reference only
WF06H5101BTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF06H5101BTL
- JLCPCB Part #
- C5356678
- Package
- 0603
- Description
- 100mW 5.1kΩ 50V Thick Film Resistor ±0.1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0195
600+
$0.0168
5000+
$0.0151
10000+
$0.0136
20000+
$0.0128
Related Products
Welcome back, may I help you?