
* Images are for reference only
WF04H1001BTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF04H1001BTL
- JLCPCB Part #
- C5158162
- Package
- 0402
- Description
- -55℃~+155℃ 1kΩ 63mW Thick Film Resistor ±0.1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
500+
$0.0154
1500+
$0.0131
10000+
$0.0117
20000+
$0.0105
50000+
$0.0099
Related Products
Welcome back, may I help you?