This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR06X8201FTL

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
SR06X8201FTL
JLCPCB Part #
C7319013
Package
0603
Description
100mW 75V 8.2kΩ ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4200

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4200

In-stock Item Pricing

Qty Unit Price
1+ $0.0020
5000+ $0.0019

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons