
* Images are for reference only
S255B272K502CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- S255B272K502CT
- JLCPCB Part #
- C3292911
- Package
- 2220
- Description
- -55℃~+125℃ 2.7nF 250V X1,Y2 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2249
200+
$0.0871
500+
$0.0840
1000+
$0.0824
Welcome back, may I help you?