
* Images are for reference only
S242B331K502CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- S242B331K502CT
- JLCPCB Part #
- C3292942
- Package
- 1808
- Description
- -55℃~+125℃ 250V 330pF X1,Y2 ±10% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
200+
$0.0251
500+
$0.0243
1000+
$0.0238
Related Products
Welcome back, may I help you?