
* Images are for reference only
RFBLN16082G5W0T
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RFBLN16082G5W0T
- JLCPCB Part #
- C5299870
- Package
- SMD
- Description
- -40℃~+85℃ 1.1dB 180°@±10° 2.3GHz~2.7GHz 2dB 50Ω:100Ω SMD Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?