
* Images are for reference only
RF03N160J500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RF03N160J500CT
- JLCPCB Part #
- C304669
- Package
- 0201
- Description
- 16pF 50V NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0301
200+
$0.0238
600+
$0.0203
2000+
$0.0182
15000+
$0.0148
30000+
$0.0138
Related Products
Welcome back, may I help you?