
* Images are for reference only
RD21B472K102A6HAND
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RD21B472K102A6HAND
- JLCPCB Part #
- C2859396
- Package
- Plugin,P=5mm
- Description
- 1kV 4.7nF 5mm ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 735
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
500+
$0.0122
1500+
$0.0092
4500+
$0.0081
25500+
$0.0072
49500+
$0.0067
Welcome back, may I help you?