
* Images are for reference only
MR12X221 JTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MR12X221 JTL
- JLCPCB Part #
- C2918627
- Package
- 1206
- Description
- -55℃~+155℃ 200V 220Ω 250mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1493
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0074
1000+
$0.0060
5000+
$0.0046
10000+
$0.0041
50000+
$0.0037
100000+
$0.0034
Related Products
Welcome back, may I help you?