
* Images are for reference only
MR08X1740FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MR08X1740FTL
- JLCPCB Part #
- C2991389
- Package
- 0805
- Description
- -55℃~+155℃ 150V 174Ω 250mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1398
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1398
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
500+
$0.0038
1500+
$0.0033
5000+
$0.0026
25000+
$0.0024
50000+
$0.0022
Welcome back, may I help you?