
* Images are for reference only
MR04X150 JTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MR04X150 JTL
- JLCPCB Part #
- C2918533
- Package
- 0402
- Description
- -55℃~+155℃ 100mW 15Ω 50V Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0014
1000+
$0.0011
3000+
$0.0009
10000+
$0.0007
50000+
$0.0006
Welcome back, may I help you?