
* Images are for reference only
KFPDV1607K10T
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- KFPDV1607K10T
- JLCPCB Part #
- C3195221
- Package
- SMD-8P,0.8x1.6mm
- Description
- -40℃~+85℃ 1dB 2 way 3.3GHz~5GHz SMD-8P,0.8x1.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0789
200+
$0.0306
500+
$0.0294
1000+
$0.0290
Related Products
Welcome back, may I help you?