
* Images are for reference only
1812B104K101NT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1812B104K101NT
- JLCPCB Part #
- C22466
- Package
- 1812
- Description
- 100V 100nF ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1630
10+
$0.1305
30+
$0.1165
100+
$0.0991
500+
$0.0913
1000+
$0.0868
Related Products
Welcome back, may I help you?