
* Images are for reference only
1210B272K202CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210B272K202CT
- JLCPCB Part #
- C384712
- Package
- 1210
- Description
- 2.7nF 2kV X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 806
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 734
In-stock Item Pricing
Qty Unit Price
1+
$0.2135
50+
$0.1785
150+
$0.1635
1000+
$0.1299
2000+
$0.1215
5000+
$0.1165
Related Products
Welcome back, may I help you?