
* Images are for reference only
1210B103K101CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210B103K101CT
- JLCPCB Part #
- C3836065
- Package
- 1210
- Description
- 100V 10nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0525
100+
$0.0441
300+
$0.0401
3000+
$0.0343
6000+
$0.0319
9000+
$0.0306
Welcome back, may I help you?