
* Images are for reference only
1206X226M100CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206X226M100CT
- JLCPCB Part #
- C2909444
- Package
- 1206
- Description
- 10V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 836
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 836
In-stock Item Pricing
Qty Unit Price
1+
$0.1114
50+
$0.0939
150+
$0.0850
500+
$0.0784
2000+
$0.0684
4000+
$0.0659
Related Products
Welcome back, may I help you?