
* Images are for reference only
1206N472J101CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206N472J101CT
- JLCPCB Part #
- C2859298
- Package
- 1206
- Description
- 100V 4.7nF ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1120
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1038
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
100+
$0.0479
300+
$0.0432
1000+
$0.0397
4000+
$0.0368
8000+
$0.0353
Related Products
Welcome back, may I help you?