
* Images are for reference only
1206N391J102CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206N391J102CT
- JLCPCB Part #
- C77529
- Package
- 1206
- Description
- 1kV 390pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
100+
$0.0535
300+
$0.0472
2000+
$0.0403
4000+
$0.0366
10000+
$0.0346
Welcome back, may I help you?