
* Images are for reference only
1206N221J631CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206N221J631CT
- JLCPCB Part #
- C2918667
- Package
- 1206
- Description
- 220pF 630V NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 226
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0397
300+
$0.0347
1000+
$0.0310
4000+
$0.0253
8000+
$0.0238
Related Products
Welcome back, may I help you?