
* Images are for reference only
1206N100J202CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206N100J202CT
- JLCPCB Part #
- C396797
- Package
- 1206
- Description
- 10pF 2kV NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 333
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$0.0491
100+
$0.0396
300+
$0.0349
1000+
$0.0314
4000+
$0.0259
8000+
$0.0244
Welcome back, may I help you?