
* Images are for reference only
1206F225Z500
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206F225Z500
- JLCPCB Part #
- C152954
- Package
- 1206
- Description
- -20%~+80% 2.2uF 50V Y5V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0281
600+
$0.0239
3000+
$0.0215
9000+
$0.0194
21000+
$0.0183
Related Products
Welcome back, may I help you?