
* Images are for reference only
1206B475M500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206B475M500CT
- JLCPCB Part #
- C3853870
- Package
- 1206
- Description
- 4.7uF 50V X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0803
200+
$0.0311
500+
$0.0300
1000+
$0.0295
Welcome back, may I help you?