
* Images are for reference only
1206B184K101CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206B184K101CT
- JLCPCB Part #
- C3839926
- Package
- 1206
- Description
- 100V 180nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0915
200+
$0.0354
500+
$0.0343
1000+
$0.0336
Related Products
Welcome back, may I help you?