
* Images are for reference only
1206B102K631CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206B102K631CT
- JLCPCB Part #
- C338149
- Package
- 1206
- Description
- 1nF 630V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0186
500+
$0.0148
3000+
$0.0126
6000+
$0.0113
24000+
$0.0102
51000+
$0.0096
Related Products
Welcome back, may I help you?