This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0805N301J500CT

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
0805N301J500CT
JLCPCB Part #
C3845621
Package
0805
Description
300pF 50V C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 925

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 924

In-stock Item Pricing

Qty Unit Price
1+ $0.0097
500+ $0.0096
1500+ $0.0095
4000+ $0.0094

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons