
* Images are for reference only
0805N271J251CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805N271J251CT
- JLCPCB Part #
- C3864892
- Package
- 0805
- Description
- 250V 270pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1400
In-stock Item Pricing
Qty Unit Price
1+
$0.0199
500+
$0.0167
3000+
$0.0149
6000+
$0.0139
24000+
$0.0129
51000+
$0.0124
Welcome back, may I help you?