
* Images are for reference only
0805N101J500CT-C
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805N101J500CT-C
- JLCPCB Part #
- C2991472
- Package
- 0805
- Description
- 100pF 50V NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0101
1500+
$0.0090
4000+
$0.0075
24000+
$0.0070
48000+
$0.0066
Related Products
Welcome back, may I help you?