
* Images are for reference only
0805B223K251CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805B223K251CT
- JLCPCB Part #
- C303902
- Package
- 0805
- Description
- 22nF 250V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 931
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 870
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0086
3000+
$0.0068
6000+
$0.0062
24000+
$0.0056
51000+
$0.0053
Related Products
Welcome back, may I help you?