
* Images are for reference only
0603X335K100CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603X335K100CT
- JLCPCB Part #
- C237213
- Package
- 0603
- Description
- 10V 3.3uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 310
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0364
200+
$0.0289
600+
$0.0246
4000+
$0.0214
8000+
$0.0191
20000+
$0.0180
Related Products
Welcome back, may I help you?