
* Images are for reference only
0603X225K100CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603X225K100CT
- JLCPCB Part #
- C123609
- Package
- 0603
- Description
- 10V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0081
1000+
$0.0064
4000+
$0.0055
8000+
$0.0050
48000+
$0.0045
100000+
$0.0042
Related Products
Welcome back, may I help you?