
* Images are for reference only
0603X106M250CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603X106M250CT
- JLCPCB Part #
- C4555498
- Package
- 0603
- Description
- 10uF 25V X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1277
100+
$0.1065
300+
$0.0961
1000+
$0.0882
4000+
$0.0793
8000+
$0.0761
Related Products
Welcome back, may I help you?