
* Images are for reference only
0603N220F500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603N220F500CT
- JLCPCB Part #
- C388038
- Package
- 0603
- Description
- 22pF 50V NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0134
500+
$0.0106
1500+
$0.0091
4000+
$0.0070
24000+
$0.0062
48000+
$0.0058
Related Products
Welcome back, may I help you?