
* Images are for reference only
0603F474Z500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603F474Z500CT
- JLCPCB Part #
- C152931
- Package
- 0603
- Description
- -20%~+80% 470nF 50V Y5V 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
500+
$0.0094
1500+
$0.0081
4000+
$0.0073
24000+
$0.0067
48000+
$0.0063
Related Products
Welcome back, may I help you?