
* Images are for reference only
0603F224Z250CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603F224Z250CT
- JLCPCB Part #
- C387987
- Package
- 0603
- Description
- -20%~+80% 220nF 25V Y5V 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 368
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0244
600+
$0.0215
4000+
$0.0199
8000+
$0.0184
20000+
$0.0176
Welcome back, may I help you?