
* Images are for reference only
0603B683M500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603B683M500CT
- JLCPCB Part #
- C296037
- Package
- 0603
- Description
- 50V 68nF X7R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2882
500+
$0.2306
1500+
$0.2059
4000+
$0.1514
24000+
$0.1376
48000+
$0.1295
Related Products
Welcome back, may I help you?