This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0402N620J500CT

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
0402N620J500CT
JLCPCB Part #
C295994
Package
0402
Description
50V 62pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 68

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 67

In-stock Item Pricing

Qty Unit Price
1+ $0.0102
500+ $0.0100
1500+ $0.0099
5000+ $0.0097

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons