This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0402B271K500CT

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
0402B271K500CT
JLCPCB Part #
C152801
Package
0402
Description
270pF 50V X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 16

In-stock Item Pricing

Qty Unit Price
1+ $0.0013
10+ $0.0010
30+ $0.0008
500+ $0.0007

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons