
* Images are for reference only
0402B122J500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0402B122J500CT
- JLCPCB Part #
- C295919
- Package
- 0402
- Description
- 1.2nF 50V X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12178
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 12121
In-stock Item Pricing
Qty Unit Price
1+
$0.0038
500+
$0.0031
1500+
$0.0026
10000+
$0.0022
20000+
$0.0020
Related Products
Welcome back, may I help you?