
* Images are for reference only
0201B103K160CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0201B103K160CT
- JLCPCB Part #
- C301892
- Package
- 0201
- Description
- 10nF 16V X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.0014
1000+
$0.0011
3000+
$0.0009
15000+
$0.0008
45000+
$0.0007
Related Products
Welcome back, may I help you?