
* Images are for reference only
WD78L05RTR-AG
Extended
- Manufacturer
- Wade
- MFR.Part #
- WD78L05RTR-AG
- JLCPCB Part #
- C5176027
- Package
- SOT-89
- Description
- -40℃~+125℃@(Ta) 1 1.6V 100mA 15V 3mA 40uV 5V 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 402
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0223
1000+
$0.0181
2000+
$0.0160
10000+
$0.0141
20000+
$0.0131
40000+
$0.0130
80000+
$0.0128
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?