
* Images are for reference only
686104183822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 686104183822
- JLCPCB Part #
- C5157147
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 1mm 3.25mm 4P Double-Sided Contacts, Top and Bottom Entry Phosphor bronze Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.2672
10+
$1.9279
30+
$1.7173
100+
$1.5002
500+
$1.4021
1000+
$1.3587
Welcome back, may I help you?