* Images are for reference only
434113050826
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 434113050826
- JLCPCB Part #
- C7019738
- Package
- -
- Description
- SWITCH TACTILE SPST-NO 0.05A 12V
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7545
200+
$0.3015
500+
$0.2910
1500+
$0.2865