This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NSG21277

Extended
Manufacturer
WXNSIC
MFR.Part #
NSG21277
JLCPCB Part #
C49023246
Package
SOP-10
Description
-40℃~+125℃ 1 10V~20V 3.5A 4.5A 40ns 60uA 80ns High Side IGBT、MOSFET Under Voltage Protection、Over Current Protection SOP-10 Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 832

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 832

In-stock Item Pricing

Qty Unit Price
1+ $0.7670
10+ $0.6913
30+ $0.6510
100+ $0.6043
500+ $0.5833
1000+ $0.5737

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons