
* Images are for reference only
890334026027CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334026027CS
- JLCPCB Part #
- C6476966
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1uF 310V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 432
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4118
200+
$0.5644
432+
$0.5454
864+
$0.5360
Welcome back, may I help you?