
* Images are for reference only
885012206126
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012206126
- JLCPCB Part #
- C6839902
- Package
- 0603
- Description
- 1uF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0265
10+
$0.8425
30+
$0.7505
100+
$0.6600
500+
$0.6045
1000+
$0.5775
Welcome back, may I help you?