* Images are for reference only
MCWR06X1000FTL
- Manufacturer
- MULTICOMP PRO
- MFR.Part #
- MCWR06X1000FTL
- JLCPCB Part #
- C7587935
- Package
- 0603
- Description
- Resistor, 100R, 1%, 0.1W, 0603, Thick film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MCWR06X1000FTL technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MCWR06X1000FTL for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MCWR06X1000FTL symbol, PCB footprint from the free EasyEDA PCB design tool.
MCWR06X1000FTL datasheets or manufacturer documentation.
Datasheet: MCWR06X1000FTL Datasheet (PDF)
Minimum: 458
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing