This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865090368008

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865090368008
JLCPCB Part #
C2163511
Package
SMD,D3xL5.5mm
Description
-40℃~+85℃ 10uF 16V 2000hrs@85℃ 20mA@120Hz 3mm 5.5mm ±20% SMD,D3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9329
10+ $0.7616
30+ $0.6759
100+ $0.5918
500+ $0.5410
1000+ $0.5141
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons