
* Images are for reference only
860241375002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860241375002
- JLCPCB Part #
- C1650952
- Package
- Plugin,D10xL17.5mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 10mm 10uF 137mA@120Hz 17.5mm 400V 5mm ±20% Plugin,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7711
200+
$0.2983
500+
$0.2888
1000+
$0.2824
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?