* Images are for reference only
860021374027
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 860021374027
- JLCPCB Part #
- C5552329
- Package
- 插件
- Description
- Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 22uF 400V 40%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0310
200+
$0.8115
500+
$0.7845
800+
$0.7710