* Images are for reference only
830081609
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 830081609
- JLCPCB Part #
- C6713527
- Package
- SMD
- Description
- Crystals WE-XTAL 25.0MHz 20ppm 1.6 x 1.2mm
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
830081609 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 830081609 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
830081609 symbol, PCB footprint from the free EasyEDA PCB design tool.
830081609 datasheets or manufacturer documentation.
Minimum: 6
Full Reel: 3000
Total: $0
In-stock Item Pricing